0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C153K4T2A

DigiKey Part Number
478-KAM15AR71H153KTTR-ND - Tape & Reel (TR)
478-KAM15AR71H153KTCT-ND - Cut Tape (CT)
478-KAM15AR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C153K4T2A
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C153K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.68980kr.34.49
100kr.0.60800kr.60.80
500kr.0.47042kr.235.21
1.000kr.0.42814kr.428.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36473kr.1,458.92
8.000kr.0.34120kr.2,729.60
12.000kr.0.32943kr.3,953.16
20.000kr.0.31638kr.6,327.60
28.000kr.0.30874kr.8,644.72
40.000kr.0.30141kr.12,056.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250