Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

AU05YC474KA72A | |
|---|---|
DigiKey Part Number | AU05YC474KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU05YC474KA72A |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU05YC474KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR71C474KL | KYOCERA AVX | 28.880 | 478-KGM21AR71C474KLCT-ND | kr.1.97000 | Direct |
| KGM21AR51V474KU | KYOCERA AVX | 4.215 | 478-KGM21AR51V474KUCT-ND | kr.3.30000 | Upgrade |
| KGM21AR71H474JU | KYOCERA AVX | 8.102 | 478-KGM21AR71H474JUCT-ND | kr.3.80000 | Upgrade |
| KGM21AR72A474KU | KYOCERA AVX | 20.361 | 478-KGM21AR72A474KUCT-ND | kr.2.66000 | Upgrade |
| KGM21AR71C474KU | KYOCERA AVX | 15.611 | 478-KGM21AR71C474KUCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.7.41505 | kr.148,301.00 |
| Unit Price without VAT: | kr.7.41505 |
|---|---|
| Unit Price with VAT: | kr.9.26881 |







