0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7474KD-T

DigiKey Part Number
587-1282-2-ND - Tape & Reel (TR)
587-1282-1-ND - Cut Tape (CT)
587-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7474KD-T
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7474KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474K4RACTUKEMET16.495399-C0805C474K4RACTUCT-NDkr.1.71000Direct
C0805C474J3RACTUKEMET3.948399-C0805C474J3RACTUCT-NDkr.5.96000Upgrade
C0805C474J4RACTUKEMET21.379399-C0805C474J4RACTUCT-NDkr.5.33000Upgrade
C0805C474J5RACTUKEMET10.557399-C0805C474J5RACTUCT-NDkr.5.96000Upgrade
C0805C474K3RACTUKEMET59.270399-C0805C474K3RACTUCT-NDkr.1.78000Upgrade
In-Stock: 61.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.58200kr.29.10
100kr.0.51100kr.51.10
500kr.0.39182kr.195.91
1.000kr.0.35510kr.355.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30012kr.1,200.48
8.000kr.0.27971kr.2,237.68
12.000kr.0.26950kr.3,234.00
20.000kr.0.25818kr.5,163.60
28.000kr.0.25157kr.7,043.96
40.000kr.0.24521kr.9,808.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750