0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C474KL

DigiKey Part Number
478-KGM21AR71C474KLTR-ND - Tape & Reel (TR)
478-KGM21AR71C474KLCT-ND - Cut Tape (CT)
478-KGM21AR71C474KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C474KL
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C474KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR51V474KUKYOCERA AVX4.215478-KGM21AR51V474KUCT-NDkr.3.30000Upgrade
KGM21AR71H474JUKYOCERA AVX8.102478-KGM21AR71H474JUCT-NDkr.3.80000Upgrade
KGM21AR72A474KUKYOCERA AVX20.609478-KGM21AR72A474KUCT-NDkr.2.66000Upgrade
KGM21AR71C474KUKYOCERA AVX1.611478-KGM21AR71C474KUCT-NDkr.1.08000Parametric Equivalent
LD05YC474KAB2AKYOCERA AVX1.000478-10965-1-NDkr.5.33000Parametric Equivalent
In-Stock: 28.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.17300kr.11.73
50kr.0.85600kr.42.80
100kr.0.75830kr.75.83
500kr.0.59356kr.296.78
1.000kr.0.54283kr.542.83
2.500kr.0.48937kr.1,223.42
5.000kr.0.45715kr.2,285.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43065kr.4,306.50
20.000kr.0.40884kr.8,176.80
30.000kr.0.39792kr.11,937.60
50.000kr.0.38581kr.19,290.50
70.000kr.0.37873kr.26,511.10
100.000kr.0.37192kr.37,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250