


C0805C474K4RACTU | |
---|---|
DigiKey Part Number | 399-C0805C474K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C474K4RACTUCT-ND - Cut Tape (CT) 399-C0805C474K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RACTU |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.96600 | kr.9.66 |
50 | kr.0.60920 | kr.30.46 |
100 | kr.0.45760 | kr.45.76 |
500 | kr.0.30644 | kr.153.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.25039 | kr.625.98 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |