
GRM219R71C474KA01D | |
|---|---|
DigiKey Part Number | 490-10745-2-ND - Tape & Reel (TR) 490-10745-1-ND - Cut Tape (CT) 490-10745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71C474KA01D |
Description | CAP CER 0.47UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C474KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.49200 | kr.14.92 |
| 50 | kr.1.10080 | kr.55.04 |
| 100 | kr.0.97990 | kr.97.99 |
| 500 | kr.0.77648 | kr.388.24 |
| 1.000 | kr.0.71379 | kr.713.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60206 | kr.2,408.24 |
| 8.000 | kr.0.56814 | kr.4,545.12 |
| 12.000 | kr.0.55115 | kr.6,613.80 |
| 20.000 | kr.0.53232 | kr.10,646.40 |
| 28.000 | kr.0.52131 | kr.14,596.68 |
| 40.000 | kr.0.51072 | kr.20,428.80 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

