0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC104KAT1A

DigiKey Part Number
478-3985-2-ND - Tape & Reel (TR)
478-3985-1-ND - Cut Tape (CT)
478-3985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC104KAT1A
Description
CAP CER 0.1UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC104KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18127C104JAT2AKYOCERA AVX455478-KGM43FR72H104JVCT-NDkr.12.56000Upgrade
1812CC104KAT1AKYOCERA AVX1.231478-4009-1-NDkr.4.42000Upgrade
1812CC104KAT2AKYOCERA AVX1.720478-KGM43FR72J104KVCT-NDkr.4.42000Upgrade
C1812C104KARACTUKEMET5.251399-C1812C104KARACTUCT-NDkr.7.31000Direct
C1812C104JARACTUKEMET627399-C1812C104JARACTUCT-NDkr.8.85000Upgrade
In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.5.61500kr.56.15
50kr.4.43700kr.221.85
100kr.4.07360kr.407.36
500kr.3.45846kr.1,729.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.26820kr.3,268.20
2.000kr.3.11158kr.6,223.16
3.000kr.3.03315kr.9,099.45
5.000kr.2.94622kr.14,731.10
7.000kr.2.89536kr.20,267.52
10.000kr.2.84646kr.28,464.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750