0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18127C104JAT2A

DigiKey Part Number
478-KGM43FR72H104JVTR-ND - Tape & Reel (TR)
478-KGM43FR72H104JVCT-ND - Cut Tape (CT)
478-KGM43FR72H104JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18127C104JAT2A
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18127C104JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.8.36900kr.83.69
50kr.6.75220kr.337.61
100kr.6.25190kr.625.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.65058kr.2,825.29
1.000kr.5.38063kr.5,380.63
1.500kr.5.24542kr.7,868.13
2.500kr.5.09554kr.12,738.85
3.500kr.5.00793kr.17,527.76
5.000kr.4.92362kr.24,618.10
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750