
C1812C104KARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104KARACTUTR-ND - Tape & Reel (TR) 399-C1812C104KARACTUCT-ND - Cut Tape (CT) 399-C1812C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C104KBRACTU | KEMET | 4.832 | 399-C1812C104KBRACTUCT-ND | kr.6.22000 | Upgrade |
| C1812C104KCRACTU | KEMET | 2.196 | 399-13488-1-ND | kr.6.22000 | Upgrade |
| C1812V104KCRACTU | KEMET | 4.793 | 399-C1812V104KCRACTUCT-ND | kr.7.12000 | Upgrade |
| 18127C104JAT2A | KYOCERA AVX | 455 | 478-KGM43FR72H104JVCT-ND | kr.12.56000 | Upgrade |
| 1812CC104KAT2A | KYOCERA AVX | 1.720 | 478-KGM43FR72J104KVCT-ND | kr.4.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.31000 | kr.7.31 |
| 10 | kr.4.72400 | kr.47.24 |
| 50 | kr.3.69600 | kr.184.80 |
| 100 | kr.3.37870 | kr.337.87 |
| 500 | kr.2.84386 | kr.1,421.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67848 | kr.2,678.48 |
| 2.000 | kr.2.54230 | kr.5,084.60 |
| 3.000 | kr.2.47409 | kr.7,422.27 |
| 5.000 | kr.2.39851 | kr.11,992.55 |
| 7.000 | kr.2.35430 | kr.16,480.10 |
| 10.000 | kr.2.31179 | kr.23,117.90 |
| Unit Price without VAT: | kr.7.31000 |
|---|---|
| Unit Price with VAT: | kr.9.13750 |

