


1812CC104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72J104KVTR-ND - Tape & Reel (TR) 478-KGM43FR72J104KVCT-ND - Cut Tape (CT) 478-KGM43FR72J104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC104KAT2A |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86970 | kr.186.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.53200 | kr.766.00 |
| 1.000 | kr.1.42777 | kr.1,427.77 |
| 1.500 | kr.1.37553 | kr.2,063.30 |
| 2.500 | kr.1.31770 | kr.3,294.25 |
| 3.500 | kr.1.28391 | kr.4,493.69 |
| 5.000 | kr.1.25138 | kr.6,256.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

