12106D106MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.618
Unit Price: kr.17.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.839
Unit Price: kr.10.52000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.89987
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 16.611
Unit Price: kr.3.30000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 10.490
Unit Price: kr.3.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.5.77000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.89987
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2.380
Unit Price: kr.3.04000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19.958
Unit Price: kr.3.04000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3.851
Unit Price: kr.4.56000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4.000
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.46269
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 268
Unit Price: kr.3.23000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106D106MAT2A

DigiKey Part Number
478-KGM32JR50J106MUTR-ND - Tape & Reel (TR)
478-KGM32JR50J106MUCT-ND - Cut Tape (CT)
478-KGM32JR50J106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12106D106MAT2A
Description
CAP CER 10UF 6.3V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12106D106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71560kr.85.78
100kr.1.54380kr.154.38
500kr.1.25330kr.626.65
1.000kr.1.16352kr.1,163.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08972kr.2,179.44
4.000kr.1.02898kr.4,115.92
6.000kr.0.99856kr.5,991.36
10.000kr.0.96485kr.9,648.50
14.000kr.0.94515kr.13,232.10
20.000kr.0.92619kr.18,523.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000