



885012109001 | |
|---|---|
DigiKey Part Number | 732-7372-2-ND - Tape & Reel (TR) 732-7372-1-ND - Cut Tape (CT) 732-7372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109001 |
Description | CAP CER 10UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.47460 | kr.73.73 |
| 100 | kr.1.32190 | kr.132.19 |
| 500 | kr.1.06424 | kr.532.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98473 | kr.984.73 |
| 2.000 | kr.0.91937 | kr.1,838.74 |
| 3.000 | kr.0.88663 | kr.2,659.89 |
| 5.000 | kr.0.85036 | kr.4,251.80 |
| 7.000 | kr.0.82915 | kr.5,804.05 |
| 10.000 | kr.0.80876 | kr.8,087.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

