Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210X106M6R3CT | |
|---|---|
DigiKey Part Number | 1292-1210X106M6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210X106M6R3CT |
Description | CAP CER 10UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X106M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12106D106MAT2A | KYOCERA AVX | 0 | 478-KGM32JR50J106MUCT-ND | kr.3.68000 | Parametric Equivalent |
| 885012109001 | Würth Elektronik | 268 | 732-7372-1-ND | kr.3.23000 | Parametric Equivalent |
| C1210C106M9PACTU | KEMET | 0 | 399-C1210C106M9PACTUTR-ND | kr.3.37843 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.46269 | kr.462.69 |
| Unit Price without VAT: | kr.0.46269 |
|---|---|
| Unit Price with VAT: | kr.0.57836 |




