1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325BJ106MD-T

DigiKey Part Number
587-2251-2-ND - Tape & Reel (TR)
587-2251-1-ND - Cut Tape (CT)
587-2251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325BJ106MD-T
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325BJ106MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.58600kr.25.86
50kr.2.01340kr.100.67
100kr.1.81820kr.181.82
500kr.1.54036kr.770.18
1.000kr.1.43648kr.1,436.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.27392kr.2,547.84
4.000kr.1.18413kr.4,736.52
6.000kr.1.14274kr.6,856.44
10.000kr.1.10093kr.11,009.30
14.000kr.1.06806kr.14,952.84
20.000kr.1.06500kr.21,300.00
24.000kr.1.03393kr.24,814.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750