Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

12103D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51E106KUTR-ND - Tape & Reel (TR) 478-KGM32JR51E106KUCT-ND - Cut Tape (CT) 478-KGM32JR51E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D106KAT2A |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 12103D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210DD106KAT2A | KYOCERA AVX | 3.618 | 478-KGM32AR51V106KUCT-ND | kr.17.44000 | Upgrade |
| C1210C106K3PACTU | KEMET | 21.763 | 399-C1210C106K3PACTUCT-ND | kr.13.44000 | Direct |
| C3225X5R1E106K250AA | TDK | 70.890 | 445-3946-1-ND | kr.3.55000 | Direct |
| CC1210KKX5R8BB106 | YAGEO | 7.119 | 311-2020-1-ND | kr.3.17000 | Direct |
| CL32A106KA9LNNE | Samsung Electro-Mechanics | 0 | 1276-2882-2-ND | kr.0.00000 | Direct |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.34460 | kr.117.23 |
| 100 | kr.2.12330 | kr.212.33 |
| 500 | kr.1.75072 | kr.875.36 |
| 1.000 | kr.1.63553 | kr.1,635.53 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54078 | kr.3,081.56 |
| 4.000 | kr.1.46280 | kr.5,851.20 |
| 6.000 | kr.1.42374 | kr.8,542.44 |
| 10.000 | kr.1.38044 | kr.13,804.40 |
| 14.000 | kr.1.35513 | kr.18,971.82 |
| 20.000 | kr.1.33078 | kr.26,615.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |









