1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX5R8BB106

DigiKey Part Number
311-2020-2-ND - Tape & Reel (TR)
311-2020-1-ND - Cut Tape (CT)
311-2020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX5R8BB106
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX5R8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.499
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.85000kr.18.50
50kr.1.37980kr.68.99
100kr.1.16930kr.116.93
500kr.0.99444kr.497.22
1.000kr.0.91962kr.919.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73706kr.1,474.12
4.000kr.0.71723kr.2,868.92
6.000kr.0.70396kr.4,223.76
10.000kr.0.69029kr.6,902.90
14.000kr.0.67816kr.9,494.24
20.000kr.0.67602kr.13,520.40
24.000kr.0.66509kr.15,962.16
48.000kr.0.66157kr.31,755.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250