GRM32DR61E106KA12K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 21.763
Unit Price: kr.13.44000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 101.147
Unit Price: kr.2.28000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.963.852
Unit Price: kr.1.97000
Datasheet

Direct


Taiyo Yuden
In Stock: 3.826
Unit Price: kr.4.69000
Datasheet

Direct


Taiyo Yuden
In Stock: 71.112
Unit Price: kr.2.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.618
Unit Price: kr.17.44000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 145.128
Unit Price: kr.2.35000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 127.678
Unit Price: kr.3.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.88000
Datasheet

Similar


TDK
In Stock: 70.890
Unit Price: kr.3.55000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 2.115
Unit Price: kr.2.54000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR61E106KA12K

DigiKey Part Number
490-8352-2-ND - Tape & Reel (TR)
490-8352-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM32DR61E106KA12K
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR61E106KA12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C106K3PACTUKEMET21.763399-C1210C106K3PACTUCT-NDkr.13.44000Direct
CL32A106KATLNNESamsung Electro-Mechanics101.1471276-3306-1-NDkr.2.28000Direct
CL32A106KAULNNESamsung Electro-Mechanics1.963.8521276-1854-1-NDkr.1.97000Direct
TMK325BJ106KD-TTaiyo Yuden3.826587-1444-1-NDkr.4.69000Direct
TMK325BJ106KN-TTaiyo Yuden71.112587-5950-1-NDkr.2.73000Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.69205kr.6,768.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250