
GRM32DR61E106KA12L | |
|---|---|
DigiKey Part Number | 490-1878-2-ND - Tape & Reel (TR) 490-1878-1-ND - Cut Tape (CT) 490-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR61E106KA12L |
Description | CAP CER 10UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR61E106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.60100 | kr.36.01 |
| 50 | kr.2.78040 | kr.139.02 |
| 100 | kr.2.52630 | kr.252.63 |
| 500 | kr.2.09772 | kr.1,048.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.90907 | kr.1,909.07 |
| 2.000 | kr.1.80323 | kr.3,606.46 |
| 3.000 | kr.1.75020 | kr.5,250.60 |
| 5.000 | kr.1.69142 | kr.8,457.10 |
| 7.000 | kr.1.65708 | kr.11,599.56 |
| 10.000 | kr.1.62403 | kr.16,240.30 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

