10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KAJNNNE

DigiKey Part Number
1276-3360-2-ND - Tape & Reel (TR)
1276-3360-1-ND - Cut Tape (CT)
1276-3360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KAJNNNE
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KAJNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32A106KLULNNESamsung Electro-Mechanics144.0081276-3307-1-NDkr.2.35000Upgrade
CL32A106KOJNNNESamsung Electro-Mechanics3.7941276-1290-1-NDkr.2.09000Similar
C1210C106K3PACTUKEMET21.763399-C1210C106K3PACTUCT-NDkr.13.44000Direct
C3225X5R1E106K250AATDK70.690445-3946-1-NDkr.3.55000Direct
GRM32DR61E106KA12LMurata Electronics356.482490-1878-1-NDkr.5.64000Direct
In-Stock: 2.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12600kr.56.30
100kr.1.00300kr.100.30
500kr.0.79592kr.397.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.73189kr.731.89
2.000kr.0.67927kr.1,358.54
3.000kr.0.65294kr.1,958.82
5.000kr.0.62374kr.3,118.70
7.000kr.0.60667kr.4,246.69
10.000kr.0.59027kr.5,902.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500