1206YC105KAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61984
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.490
Unit Price: kr.5.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.89068
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.478
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.55761
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 2.450
Unit Price: kr.6.78000
Datasheet

Direct


YAGEO
In Stock: 178.112
Unit Price: kr.1.41000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 342
Unit Price: kr.0.96000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 136.373
Unit Price: kr.0.77000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.12094
Datasheet

Direct


Murata Electronics
In Stock: 31.152
Unit Price: kr.1.98000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.41405
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC105KAT9A

DigiKey Part Number
1206YC105KAT9A-ND
Manufacturer
Manufacturer Product Number
1206YC105KAT9A
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YC105KAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.000kr.0.34425kr.5,163.75
Unit Price without VAT:kr.0.34425
Unit Price with VAT:kr.0.43031