GRM319R71C105KAA3J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 23.423
Unit Price: kr.1.84000
Datasheet

Direct


YAGEO
In Stock: 132.175
Unit Price: kr.1.46000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 122.884
Unit Price: kr.0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.12819
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.50392
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.114
Unit Price: kr.5.52000
Datasheet

Upgrade


KEMET
In Stock: 166.883
Unit Price: kr.1.90000
Datasheet

Upgrade


TDK
In Stock: 45.548
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 51.547
Unit Price: kr.1.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 26.195
Unit Price: kr.1.71000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71C105KAA3J

DigiKey Part Number
GRM319R71C105KAA3J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71C105KAA3J
Description
CAP CER 1UF 16V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71C105KAA3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43090kr.4,309.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.43090
Unit Price with VAT:kr.0.53863