
160R18W105KV4E | |
---|---|
DigiKey Part Number | 709-1068-2-ND - Tape & Reel (TR) 709-1068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160R18W105KV4E |
Description | CAP CER 1UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 160R18W105KV4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.17mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.4.37800 | kr.43.78 |
50 | kr.3.42140 | kr.171.07 |
100 | kr.3.12580 | kr.312.58 |
500 | kr.2.62784 | kr.1,313.92 |
1.000 | kr.2.47386 | kr.2,473.86 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |