
CL31B105KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-1783-2-ND - Tape & Reel (TR) 1276-1783-1-ND - Cut Tape (CT) 1276-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KOFNNNE |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KOFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.27520 | kr.27.52 |
| 500 | kr.0.20390 | kr.101.95 |
| 1.000 | kr.0.18208 | kr.182.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16418 | kr.328.36 |
| 4.000 | kr.0.14947 | kr.597.88 |
| 6.000 | kr.0.14210 | kr.852.60 |
| 10.000 | kr.0.13395 | kr.1,339.50 |
| 14.000 | kr.0.12918 | kr.1,808.52 |
| 20.000 | kr.0.12460 | kr.2,492.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

