
1206YC105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C105JUTR-ND - Tape & Reel (TR) 478-KGM31HR71C105JUCT-ND - Cut Tape (CT) 478-KGM31HR71C105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105JAT2A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.27800 | kr.22.78 |
| 50 | kr.1.72160 | kr.86.08 |
| 100 | kr.1.50850 | kr.150.85 |
| 500 | kr.1.26016 | kr.630.08 |
| 1.000 | kr.1.17075 | kr.1,170.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96077 | kr.2,882.31 |
| 6.000 | kr.0.95347 | kr.5,720.82 |
| 9.000 | kr.0.94969 | kr.8,547.21 |
| 15.000 | kr.0.94537 | kr.14,180.55 |
| 21.000 | kr.0.94278 | kr.19,798.38 |
| 30.000 | kr.0.93319 | kr.27,995.70 |
| 36.000 | kr.0.92503 | kr.33,301.08 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

