Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct

08055A102JA16A | |
|---|---|
DigiKey Part Number | 08055A102JA16A-ND |
Manufacturer | |
Manufacturer Product Number | 08055A102JA16A |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A102JA16A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H102JT | KYOCERA AVX | 44.548 | 478-KGM21BCG1H102JTCT-ND | kr.0.76000 | Direct |
| 08055A102FA12A | KYOCERA AVX | 0 | 08055A102FA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG1H102FT | KYOCERA AVX | 15.637 | 478-KGM21BCG1H102FTCT-ND | kr.1.59000 | Upgrade |
| KGM21BCG1H102GT | KYOCERA AVX | 8.058 | 478-KGM21BCG1H102GTCT-ND | kr.1.46000 | Upgrade |
| KGM21BCG2A102FT | KYOCERA AVX | 3.776 | 478-KGM21BCG2A102FTCT-ND | kr.5.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.111 | kr.6.73625 | kr.135,472.72 |
| Unit Price without VAT: | kr.6.73625 |
|---|---|
| Unit Price with VAT: | kr.8.42031 |








