08051C272KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.695
Unit Price: kr.0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.978
Unit Price: kr.0.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.05676
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10856
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03766
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 452
Unit Price: kr.0.14000
Datasheet

Direct


KEMET
In Stock: 7.259
Unit Price: kr.0.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04950
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.06356
Datasheet

Upgrade


KEMET
In Stock: 11.530
Unit Price: kr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10950
Datasheet

Upgrade


KEMET
In Stock: 3.895
Unit Price: kr.0.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.07535
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.989
Unit Price: kr.0.14000
Datasheet
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C272KAT4A

DigiKey Part Number
08051C272KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C272KAT4A
Description
CAP CER 2700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C272KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C272JAT2AKYOCERA AVX3.695478-3748-1-NDkr.0.20000Upgrade
08052C272JAT2AKYOCERA AVX2.978478-08052C272JAT2ACT-NDkr.0.30000Upgrade
08052C272KAT2AKYOCERA AVX008052C272KAT2A-NDkr.0.05676Upgrade
0805VC272JAT2AKYOCERA AVX00805VC272JAT2A-NDkr.0.10856Upgrade
08051C272K4T2AKYOCERA AVX0478-KAM21BR72A272KTTR-NDkr.0.03766Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.17355kr.2,603.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.17355
Unit Price with VAT:kr.0.21694