Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y272KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y272KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y272KXBPW1BC |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y272KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y272JXBAC | Vishay Vitramon | 0 | VJ0805Y272JXBAC-ND | kr.0.32889 | Upgrade |
| VJ0805Y272JXBAP | Vishay Vitramon | 0 | VJ0805Y272JXBAP-ND | kr.0.31586 | Upgrade |
| VJ0805Y272JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y272JXBCW1BC-ND | kr.1.41295 | Upgrade |
| VJ0805Y272JXBMC | Vishay Vitramon | 0 | VJ0805Y272JXBMC-ND | kr.0.32889 | Upgrade |
| VJ0805Y272JXBMP | Vishay Vitramon | 0 | VJ0805Y272JXBMP-ND | kr.0.31586 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.47415 | kr.7,112.25 |
| Unit Price without VAT: | kr.0.47415 |
|---|---|
| Unit Price with VAT: | kr.0.59269 |


