Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade

06033C561JAT2A | |
|---|---|
DigiKey Part Number | 06033C561JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033C561JAT2A |
Description | CAP CER 560PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C561JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C561JAT2A | KYOCERA AVX | 5.258 | 478-10227-1-ND | kr.1.52000 | Upgrade |
| 06035C561JAT2A | KYOCERA AVX | 6.139 | 478-10358-1-ND | kr.1.14000 | Upgrade |
| KGM15ACG1E561FT | KYOCERA AVX | 1.902 | 478-KGM15ACG1E561FTCT-ND | kr.3.55000 | Upgrade |
| KGM15ACG1E561GT | KYOCERA AVX | 0 | 478-KGM15ACG1E561GTTR-ND | kr.0.60766 | Upgrade |
| KGM15ACG1E561JT | KYOCERA AVX | 5.848 | 478-KGM15ACG1E561JTCT-ND | kr.1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31827 | kr.1,273.08 |
| Unit Price without VAT: | kr.0.31827 |
|---|---|
| Unit Price with VAT: | kr.0.39784 |





