
KGM15ACG1E561JT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG1E561JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E561JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E561JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG1E561JT  | 
Description  | CAP CER 560PF 25V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG1E561JT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.00500 | kr.10.05 | 
| 50 | kr.0.72840 | kr.36.42 | 
| 100 | kr.0.64380 | kr.64.38 | 
| 500 | kr.0.50060 | kr.250.30 | 
| 1.000 | kr.0.45651 | kr.456.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.39819 | kr.1,592.76 | 
| 8.000 | kr.0.37316 | kr.2,985.28 | 
| 12.000 | kr.0.36062 | kr.4,327.44 | 
| 20.000 | kr.0.34673 | kr.6,934.60 | 
| 28.000 | kr.0.33861 | kr.9,481.08 | 
| 40.000 | kr.0.33080 | kr.13,232.00 | 
| 48.000 | kr.0.32710 | kr.15,700.80 | 
| 96.000 | kr.0.31464 | kr.30,205.44 | 
| 100.000 | kr.0.31398 | kr.31,398.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 

