
06035C561JAT2A | |
---|---|
DigiKey Part Number | 478-10358-2-ND - Tape & Reel (TR) 478-10358-1-ND - Cut Tape (CT) 478-10358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C561JAT2A |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C561JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.64000 | kr.6.40 |
50 | kr.0.45180 | kr.22.59 |
100 | kr.0.39420 | kr.39.42 |
500 | kr.0.29900 | kr.149.50 |
1.000 | kr.0.26963 | kr.269.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.22680 | kr.907.20 |
8.000 | kr.0.20445 | kr.1,635.60 |
12.000 | kr.0.19334 | kr.2,320.08 |
20.000 | kr.0.19219 | kr.3,843.80 |
28.000 | kr.0.18152 | kr.5,082.56 |
40.000 | kr.0.18087 | kr.7,234.80 |
48.000 | kr.0.18055 | kr.8,666.40 |
96.000 | kr.0.17462 | kr.16,763.52 |
100.000 | kr.0.17419 | kr.17,419.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |