0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C333K3RACTU

DigiKey Part Number
399-C0603C333K3RACTUTR-ND - Tape & Reel (TR)
399-C0603C333K3RACTUCT-ND - Cut Tape (CT)
399-C0603C333K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K3RACTU
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX7R8BB333YAGEO64.694311-1804-1-NDkr.0.64000Direct
C1608X8R2A333K080ABTDK4.363445-14287-1-NDkr.1.35000Upgrade
CC0603JRX7R8BB333YAGEO10.589311-4001-1-NDkr.0.71000Upgrade
CC0603JRX7R9BB333YAGEO24.619311-4015-1-NDkr.0.71000Upgrade
CC0603KRX7R9BB333YAGEO118.925311-1429-1-NDkr.0.64000Upgrade
In-Stock: 106.644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34000kr.3.40
50kr.0.23200kr.11.60
100kr.0.20000kr.20.00
500kr.0.14602kr.73.01
1.000kr.0.12942kr.129.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09968kr.398.72
8.000kr.0.09094kr.727.52
12.000kr.0.08657kr.1,038.84
20.000kr.0.08173kr.1,634.60
28.000kr.0.07891kr.2,209.48
40.000kr.0.07619kr.3,047.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000