0402YC561KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 30.911
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 99.252
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03490
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19.845
Unit Price: kr.1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21.330
Unit Price: kr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.39541
Datasheet

Direct


KEMET
In Stock: 9.167
Unit Price: kr.2.18000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13087
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11087
Datasheet

Upgrade


KEMET
In Stock: 2.545
Unit Price: kr.5.89000
Datasheet

Upgrade


KEMET
In Stock: 4.614
Unit Price: kr.1.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27887
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC561KAT2A

DigiKey Part Number
0402YC561KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YC561KAT2A
Description
CAP CER 560PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC561KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31994kr.3,199.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.31994
Unit Price with VAT:kr.0.39993