
C0402C561G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C561G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C561G5GACTUCT-ND - Cut Tape (CT) 399-C0402C561G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C561G5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.88600 | kr.38.86 |
| 50 | kr.3.01160 | kr.150.58 |
| 100 | kr.2.74140 | kr.274.14 |
| 500 | kr.2.28684 | kr.1,143.42 |
| 1.000 | kr.2.14622 | kr.2,146.22 |
| 2.500 | kr.1.99778 | kr.4,994.45 |
| 5.000 | kr.1.90831 | kr.9,541.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.83464 | kr.18,346.40 |
| 20.000 | kr.1.77395 | kr.35,479.00 |
| 30.000 | kr.1.74355 | kr.52,306.50 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

