0402YC561JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 30.911
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19.845
Unit Price: kr.1.92000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34623
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.30022
Datasheet

Upgrade


KEMET
In Stock: 2.545
Unit Price: kr.5.89000
Datasheet

Upgrade


KEMET
In Stock: 4.614
Unit Price: kr.1.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27887
Datasheet

Upgrade


KEMET
In Stock: 17.322
Unit Price: kr.2.43000
Datasheet

Upgrade


YAGEO
In Stock: 19.121
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


TDK Corporation
In Stock: 27.053
Unit Price: kr.0.90000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC561JAT2A

DigiKey Part Number
0402YC561JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YC561JAT2A
Description
CAP CER 560PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC561JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39541kr.3,954.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.39541
Unit Price with VAT:kr.0.49426