560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C561JAT2A

DigiKey Part Number
478-04023C561JAT2ATR-ND - Tape & Reel (TR)
478-04023C561JAT2ACT-ND - Cut Tape (CT)
478-04023C561JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023C561JAT2A
Description
CAP CER 560PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C561JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C561G5GACTUKEMET12.135399-C0402C561G5GACTUCT-NDkr.6.09000Upgrade
C0402C561J1GACTUKEMET190399-15338-1-NDkr.2.92000Upgrade
C0402C561J3GACTUKEMET17.880399-14462-1-NDkr.1.52000Upgrade
C0402C561J5GACTUKEMET6.082399-C0402C561J5GACTUCT-NDkr.2.54000Upgrade
CC0402JRX7R9BB561YAGEO14.691311-3772-1-NDkr.0.63000Upgrade
In-Stock: 24.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15530kr.15.53
500kr.0.11210kr.56.05
1.000kr.0.09878kr.98.78
2.500kr.0.08486kr.212.15
5.000kr.0.07647kr.382.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06961kr.696.10
20.000kr.0.06396kr.1,279.20
30.000kr.0.06113kr.1,833.90
50.000kr.0.05800kr.2,900.00
70.000kr.0.05617kr.3,931.90
100.000kr.0.05441kr.5,441.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750