0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C561K4RACTU

DigiKey Part Number
399-C0402C561K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C561K4RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C561K4RACTU
Description
CAP CER 560PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.27400kr.12.74
50kr.0.84220kr.42.11
100kr.0.78270kr.78.27
500kr.0.62298kr.311.49
1.000kr.0.60787kr.607.87
2.500kr.0.55002kr.1,375.05
5.000kr.0.51517kr.2,575.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43770kr.4,377.00
20.000kr.0.43465kr.8,693.00
30.000kr.0.43307kr.12,992.10
50.000kr.0.43127kr.21,563.50
70.000kr.0.43019kr.30,113.30
100.000kr.0.42294kr.42,294.00
120.000kr.0.41944kr.50,332.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500