Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A750JAT2A | |
|---|---|
DigiKey Part Number | 04025A750JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A750JAT2A |
Description | CAP CER 75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A750JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A750FAT2A | KYOCERA AVX | 0 | 04025A750FAT2A-ND | kr.0.85442 | Upgrade |
| 04025A750JAT4A | KYOCERA AVX | 0 | 04025A750JAT4A-ND | kr.0.30182 | Parametric Equivalent |
| GRM1555C1H750JA01D | Murata Electronics | 100.863 | 490-5951-1-ND | kr.0.63000 | Direct |
| C0402C750F5GACTU | KEMET | 0 | 399-C0402C750F5GACTUTR-ND | kr.3.27857 | Upgrade |
| C0402C750G5GACTU | KEMET | 0 | 399-C0402C750G5GACTUTR-ND | kr.1.71604 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33451 | kr.3,345.10 |
| Unit Price without VAT: | kr.0.33451 |
|---|---|
| Unit Price with VAT: | kr.0.41814 |








