Upgrade
Direct
Upgrade

C0402C750G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C750G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C750G5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C750G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C750F5GACTU | KEMET | 0 | 399-C0402C750F5GACTUTR-ND | kr.3.27857 | Upgrade |
| GRM1555C1H750GA01D | Murata Electronics | 176.539 | 490-11405-1-ND | kr.0.76000 | Direct |
| 04025A750FAT2A | KYOCERA AVX | 0 | 04025A750FAT2A-ND | kr.0.85442 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.71604 | kr.17,160.40 |
| Unit Price without VAT: | kr.1.71604 |
|---|---|
| Unit Price with VAT: | kr.2.14505 |




