75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN750

DigiKey Part Number
311-3755-2-ND - Tape & Reel (TR)
311-3755-1-ND - Cut Tape (CT)
311-3755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN750
Description
CAP CER 75PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C750J5GACTUKEMET17.608399-C0402C750J5GACTUCT-NDkr.2.47000Parametric Equivalent
GCM1555C1H750JA16DMurata Electronics16.854490-GCM1555C1H750JA16DCT-NDkr.0.63000Parametric Equivalent
GMC04CG750J50NTCal-Chip Electronics, Inc.20.0004713-GMC04CG750J50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16360kr.8.18
100kr.0.14010kr.14.01
500kr.0.10030kr.50.15
1.000kr.0.08825kr.88.25
2.500kr.0.07552kr.188.80
5.000kr.0.06789kr.339.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06161kr.616.10
20.000kr.0.05646kr.1,129.20
30.000kr.0.05388kr.1,616.40
50.000kr.0.05102kr.2,551.00
70.000kr.0.04936kr.3,455.20
100.000kr.0.04775kr.4,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750