Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402JPNPO9BN750 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRNPO9BN750 | YAGEO | 7.085 | 311-3755-1-ND | kr.0.63000 | Parametric Equivalent |
| 04025A750JAT2A | KYOCERA AVX | 0 | 04025A750JAT2A-ND | kr.0.33451 | Parametric Equivalent |
| 04025A750JAT4A | KYOCERA AVX | 0 | 04025A750JAT4A-ND | kr.0.30182 | Parametric Equivalent |
| C0402C750J5GACTU | KEMET | 17.608 | 399-C0402C750J5GACTUCT-ND | kr.2.47000 | Parametric Equivalent |
| C0402C750J5GALTU | KEMET | 0 | 399-C0402C750J5GALTUTR-ND | kr.0.82863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04859 | kr.2,429.50 |
| Unit Price without VAT: | kr.0.04859 |
|---|---|
| Unit Price with VAT: | kr.0.06074 |







