04024D105MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5.445
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.08313
Datasheet

Upgrade


KYOCERA AVX
In Stock: 805.444
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47.074
Unit Price: kr.1.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.369
Unit Price: kr.1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 84.241
Unit Price: kr.1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.514
Unit Price: kr.3.55000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


TDK
In Stock: 22.399
Unit Price: kr.2.73000
Datasheet

Direct


Murata Electronics
In Stock: 9.340
Unit Price: kr.0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 509.569
Unit Price: kr.0.82000
Datasheet

Upgrade


Knowles Novacap
In Stock: 12.591
Unit Price: kr.18.01000
Datasheet

Upgrade


KEMET
In Stock: 261.121
Unit Price: kr.0.76000
Datasheet

Upgrade


KEMET
In Stock: 1.085
Unit Price: kr.1.14000
Datasheet
1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04024D105MAT2A

DigiKey Part Number
478-KGM05AR50G105MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04024D105MAT2A
Description
CAP CER 1UF 4V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04024D105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20194kr.2,019.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.20194
Unit Price with VAT:kr.0.25243