
0402BW105K160NGT | |
|---|---|
DigiKey Part Number | 1763-1163-2-ND - Tape & Reel (TR) 1763-1163-1-ND - Cut Tape (CT) 1763-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW105K160NGT |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW105K160NGT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.12.44500 | kr.124.45 |
| 50 | kr.10.23140 | kr.511.57 |
| 100 | kr.9.54740 | kr.954.74 |
| 500 | kr.8.38984 | kr.4,194.92 |
| 1.000 | kr.8.03158 | kr.8,031.58 |
| 2.500 | kr.7.78344 | kr.19,458.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.83431 | kr.78,343.10 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

