Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


CGB2A3X5R0G105M033BB | |
|---|---|
DigiKey Part Number | 445-13208-2-ND - Tape & Reel (TR) 445-13208-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3X5R0G105M033BB |
Description | CAP CER 1UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X5R0G105M033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2T1X5R0G105M022BC | TDK | 22.399 | 445-15611-1-ND | kr.2.73000 | Direct |
| CGB2A1X5R1C105K033BC | TDK | 77.198 | 445-13181-1-ND | kr.0.95000 | Upgrade |
| CGB2A3X5R0G105K033BB | TDK | 3.966 | 445-13207-1-ND | kr.0.95000 | Upgrade |
| CGB2A3X5R0J105M033BB | TDK | 9.971 | 445-13210-1-ND | kr.0.82000 | Upgrade |
| CGB2A1X6S0G105K033BC | TDK | 29.339 | 445-13187-1-ND | kr.0.82000 | Similar |



