1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD105MAT2A

DigiKey Part Number
478-KGM05AR51A105MHTR-ND - Tape & Reel (TR)
478-KGM05AR51A105MHCT-ND - Cut Tape (CT)
478-KGM05AR51A105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZD105MAT2A
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.82400kr.8.24
50kr.0.58960kr.29.48
100kr.0.51800kr.51.80
500kr.0.39752kr.198.76
1.000kr.0.36049kr.360.49
2.500kr.0.32141kr.803.52
5.000kr.0.29789kr.1,489.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27854kr.2,785.40
20.000kr.0.26263kr.5,252.60
30.000kr.0.25465kr.7,639.50
50.000kr.0.24582kr.12,291.00
70.000kr.0.24065kr.16,845.50
100.000kr.0.23569kr.23,569.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500