
1812Y1000474KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y1000474KXTTR-ND - Tape & Reel (TR) 1608-1812Y1000474KXTCT-ND - Cut Tape (CT) 1608-1812Y1000474KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1000474KXT |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C474KAT2A | KYOCERA AVX | 1.005 | 478-KGM43FR72A474KVCT-ND | kr.5.83000 | Direct |
| C1812X474K1RACTU | KEMET | 2.193 | 399-13242-1-ND | kr.14.01000 | Direct |
| C1812X474K2RACTU | KEMET | 5.372 | 399-C1812X474K2RACTUCT-ND | kr.9.57000 | Upgrade |
| C1812X474KARACTU | KEMET | 5.921 | 399-C1812X474KARACTUCT-ND | kr.13.76000 | Upgrade |
| C4532X7R2E474K230KE | TDK | 539 | 445-8875-1-ND | kr.6.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.13.56800 | kr.135.68 |
| 50 | kr.11.19780 | kr.559.89 |
| 100 | kr.10.46610 | kr.1,046.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.22850 | kr.4,614.25 |
| 1.000 | kr.8.84519 | kr.8,845.19 |
| 1.500 | kr.8.65321 | kr.12,979.81 |
| 2.500 | kr.8.44039 | kr.21,100.98 |
| 3.500 | kr.8.31596 | kr.29,105.86 |
| 5.000 | kr.8.19623 | kr.40,981.15 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

