
C1812X474K1RACTU | |
|---|---|
DigiKey Part Number | 399-13242-2-ND - Tape & Reel (TR) 399-13242-1-ND - Cut Tape (CT) 399-13242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.51000 | kr.95.10 |
| 50 | kr.7.71700 | kr.385.85 |
| 100 | kr.7.16290 | kr.716.29 |
| 500 | kr.6.22588 | kr.3,112.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.93576 | kr.5,935.76 |
| 2.000 | kr.5.69697 | kr.11,393.94 |
| 3.000 | kr.5.57732 | kr.16,731.96 |
| 5.000 | kr.5.44469 | kr.27,223.45 |
| 7.000 | kr.5.36712 | kr.37,569.84 |
| 10.000 | kr.5.29252 | kr.52,925.20 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

