1206J0160105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.90481
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.15.11178
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 3.644
Unit Price: kr.25.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61984
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.74669
Datasheet

Direct


YAGEO
In Stock: 177.912
Unit Price: kr.1.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.460
Unit Price: kr.5.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 923
Unit Price: kr.4.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.692
Unit Price: kr.3.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32.660
Unit Price: kr.2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.478
Unit Price: kr.3.71000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0160105KXT

DigiKey Part Number
1206J0160105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0160105KXT
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0160105KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.67500kr.31,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.67500
Unit Price with VAT:kr.15.84375