1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105JAT2A

DigiKey Part Number
478-KGM31HR71H105JUTR-ND - Tape & Reel (TR)
478-KGM31HR71H105JUCT-ND - Cut Tape (CT)
478-KGM31HR71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105JAT2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.67000kr.83.50
100kr.1.50190kr.150.19
500kr.1.21766kr.608.83
1.000kr.1.12979kr.1,129.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68203kr.1,364.06
4.000kr.0.63893kr.2,555.72
6.000kr.0.61735kr.3,704.10
10.000kr.0.59343kr.5,934.30
14.000kr.0.57945kr.8,112.30
20.000kr.0.56600kr.11,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250