1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0160105KXT

DigiKey Part Number
1608-1401-2-ND - Tape & Reel (TR)
1608-1401-1-ND - Cut Tape (CT)
1608-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y0160105KXT
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0160105KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X105K4RACTUKEMET4.060399-C1206X105K4RACTUCT-NDkr.7.99000Direct
CS1206KKX7R7BB105YAGEO2.99813-CS1206KKX7R7BB105CT-NDkr.3.04000Direct
12063C105KAZ2AKYOCERA AVX485478-KGF31GR71E105KUCT-NDkr.2.22000Upgrade
C1206X105K1RACTUKEMET9.209399-16361-1-NDkr.3.93000Upgrade
C1206X105K3RACTUKEMET6.526399-C1206X105K3RACTUCT-NDkr.8.56000Upgrade
In-Stock: 2.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.21.01100kr.210.11
50kr.17.69740kr.884.87
100kr.16.67290kr.1,667.29
500kr.14.93944kr.7,469.72
1.000kr.14.56095kr.14,560.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.83530kr.34,588.25
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750