C1206C105K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.420
Unit Price: kr.1.47000
Datasheet

Upgrade


KEMET
In Stock: 2.475
Unit Price: kr.6.91000
Datasheet

Upgrade


KEMET
In Stock: 982
Unit Price: kr.7.04000
Datasheet

Upgrade


KEMET
In Stock: 1.581
Unit Price: kr.6.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.03674
Datasheet

Upgrade


KEMET
In Stock: 96
Unit Price: kr.8.06000
Datasheet

Upgrade


KEMET
In Stock: 6.122
Unit Price: kr.6.21000
Datasheet

Upgrade


KEMET
In Stock: 136.662
Unit Price: kr.1.34000
Datasheet

Upgrade


KEMET
In Stock: 2.075
Unit Price: kr.5.57000
Datasheet

Upgrade


KEMET
In Stock: 9.642
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 1.555
Unit Price: kr.6.14000
Datasheet

Upgrade


KEMET
In Stock: 6.087
Unit Price: kr.6.27000
Datasheet

Upgrade


KEMET
In Stock: 5.205
Unit Price: kr.3.71000
Datasheet

Upgrade


KEMET
In Stock: 820
Unit Price: kr.5.95000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K4RALTU

DigiKey Part Number
399-C1206C105K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C105K4RALTU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.74669kr.4,366.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.74669
Unit Price with VAT:kr.2.18336